Direct

PF0552.222NL | |
|---|---|
DigiKey Part Number | 553-3627-ND |
Manufacturer | |
Manufacturer Product Number | PF0552.222NL |
Description | INDUCT ARRAY 2 COIL 2.2UH SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 8.8 µH Inductance - Connected in Series 2.2 µH Inductance - Connected in Parallel 3.9mOhm Max DC Resistance (DCR) - Parallel 11.1 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PF0552.222NL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 2.2 µH | |
Inductance - Connected In Series | 8.8 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 11.1 A | |
Current Rating - Series | 5.6 A | |
Current Saturation - Parallel | 15 A | |
Current Saturation - Series | 7.5 A | |
DC Resistance (DCR) - Parallel | 3.9mOhm Max | |
DC Resistance (DCR) - Series | 16mOhm Max | |
Shielding | Shielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height | 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,55000 € | 1,55 € |
| 60 | 1,09267 € | 65,56 € |
| 120 | 1,03025 € | 123,63 € |
| 1.020 | 0,85940 € | 876,59 € |
| 5.040 | 0,77454 € | 3.903,68 € |
| Unit Price without VAT: | 1,55000 € |
|---|---|
| Unit Price with VAT: | 1,84450 € |


