Direct

PF0552.154NLT | |
|---|---|
DigiKey Part Number | PF0552.154NLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PF0552.154NLT |
Description | INDUCT ARRAY 2 COIL 150UH SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 600 µH Inductance - Connected in Series 150 µH Inductance - Connected in Parallel 230mOhm Max DC Resistance (DCR) - Parallel 1.8 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PF0552.154NLT Models |
Category | Current Saturation - Parallel 1.8 A |
Manufacturer Pulse Electronics | Current Saturation - Series 910 mA |
Series | DC Resistance (DCR) - Parallel 230mOhm Max |
Packaging Tape & Reel (TR) | DC Resistance (DCR) - Series 930mOhm Max |
Part Status Active | Shielding Shielded |
Number of Coils 2 | Operating Temperature -40°C ~ 125°C |
Inductance - Connected In Parallel 150 µH | Mounting Type Surface Mount |
Inductance - Connected In Series 600 µH | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Current Rating - Parallel 1.8 A | Height 0.236" (6.00mm) |
Current Rating - Series 880 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRF1260-151M | Bourns Inc. | 757 | SRF1260-151MCT-ND | 1,22000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,00925 € | 1.513,88 € |
| Unit Price without VAT: | 1,00925 € |
|---|---|
| Unit Price with VAT: | 1,20101 € |


