Direct

PF0552.103NLT | |
|---|---|
DigiKey Part Number | PF0552.103NLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PF0552.103NLT |
Description | INDUCT ARRAY 2 COIL 9.7UH SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 39 µH Inductance - Connected in Series 9.7 µH Inductance - Connected in Parallel 19mOhm Max DC Resistance (DCR) - Parallel 6 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PF0552.103NLT Models |
Category | Current Saturation - Parallel 7.2 A |
Manufacturer Pulse Electronics | Current Saturation - Series 3.6 A |
Series | DC Resistance (DCR) - Parallel 19mOhm Max |
Packaging Tape & Reel (TR) | DC Resistance (DCR) - Series 73mOhm Max |
Part Status Active | Shielding Shielded |
Number of Coils 2 | Operating Temperature -40°C ~ 125°C |
Inductance - Connected In Parallel 9.7 µH | Mounting Type Surface Mount |
Inductance - Connected In Series 39 µH | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Current Rating - Parallel 6 A | Height 0.236" (6.00mm) |
Current Rating - Series 3 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRF1260-100M | Bourns Inc. | 3.323 | SRF1260-100MCT-ND | 1,23000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,01733 € | 1.526,00 € |
| Unit Price without VAT: | 1,01733 € |
|---|---|
| Unit Price with VAT: | 1,21062 € |


