Direct

PF0465.683NLT | |
|---|---|
DigiKey Part Number | PF0465.683NLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PF0465.683NLT |
Description | FIXED IND 68UH 750MA 234 MOHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Inductor 750 mA 234mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PF0465.683NLT Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 234mOhm Max |
Series | Frequency - Self Resonant 12MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.283" L x 0.283" W (7.20mm x 7.20mm) |
Current - Saturation (Isat) 750mA | Height - Seated (Max) 0.205" (5.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRR6038-680Y | Bourns Inc. | 6.380 | SRR6038-680YCT-ND | 0,65000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.700 | 0,62340 € | 1.683,18 € |
| Unit Price without VAT: | 0,62340 € |
|---|---|
| Unit Price with VAT: | 0,74185 € |



