
PF0464.223NLT | |
|---|---|
DigiKey Part Number | 553-3851-2-ND - Tape & Reel (TR) 553-3851-1-ND - Cut Tape (CT) 553-3851-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PF0464.223NLT |
Description | FIXED IND 22UH 1.2A 113 MOHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Inductor 1.2 A 113mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PF0464.223NLT Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 113mOhm Max |
Series | Frequency - Self Resonant 21MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.283" L x 0.283" W (7.20mm x 7.20mm) |
Current - Saturation (Isat) 1.2A | Height - Seated (Max) 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 1,04300 € | 10,43 € |
| 100 | 0,85800 € | 85,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,69503 € | 834,04 € |
| 2.400 | 0,65548 € | 1.573,15 € |
| 3.600 | 0,63343 € | 2.280,35 € |
| 6.000 | 0,60673 € | 3.640,38 € |
| 8.400 | 0,59509 € | 4.998,76 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |

