
PF0464.152NL | |
|---|---|
DigiKey Part Number | 553-3022-ND |
Manufacturer | |
Manufacturer Product Number | PF0464.152NL |
Description | FIXED IND 1.5UH 5.5A 12 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Inductor 5.5 A 12mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 12mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 40MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.283" L x 0.283" W (7.20mm x 7.20mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 140 | 0,71914 € | 100,68 € |
| 280 | 0,67811 € | 189,87 € |
| 420 | 0,65519 € | 275,18 € |
| 700 | 0,62741 € | 439,19 € |
| 980 | 0,60980 € | 597,60 € |
| 1.400 | 0,59167 € | 828,34 € |
| 3.500 | 0,54759 € | 1.916,57 € |
| 7.000 | 0,52712 € | 3.689,84 € |
| Unit Price without VAT: | 0,71914 € |
|---|---|
| Unit Price with VAT: | 0,85578 € |


