
PF0382.223NLT | |
|---|---|
DigiKey Part Number | 553-PF0382.223NLTTR-ND - Tape & Reel (TR) 553-PF0382.223NLTCT-ND - Cut Tape (CT) 553-PF0382.223NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PF0382.223NLT |
Description | FIXED IND 22UH 3.5A 47 MOHM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 22 µH Unshielded Wirewound Inductor 3.5 A 47mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PF0382.223NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.6A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 47mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.510" L x 0.370" W (12.95mm x 9.40mm) | |
Height - Seated (Max) | 0.445" (11.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,88700 € | 8,87 € |
| 100 | 0,73000 € | 73,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 280 | 0,66886 € | 187,28 € |
| 560 | 0,63066 € | 353,17 € |
| 840 | 0,60937 € | 511,87 € |
| 1.400 | 0,58359 € | 817,03 € |
| 1.960 | 0,56721 € | 1.111,73 € |
| 2.800 | 0,55038 € | 1.541,06 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,28520 € |


