
PE-96187NL | |
|---|---|
DigiKey Part Number | 553-1913-ND |
Manufacturer | |
Manufacturer Product Number | PE-96187NL |
Description | CMC 8A (TYP) 2LN TH |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Through Hole 8A (Typ) DCR 33mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Current Rating (Max) | 8A (Typ) | |
DC Resistance (DCR) (Max) | 33mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.700" Dia (43.18mm) | |
Height (Max) | 1.089" (27.65mm) | |
Package / Case | Horizontal, 4 PC Pin |

