2 Line Common Mode Choke Through Hole 6.3A (Typ) DCR 40mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE-96186NL

DigiKey Part Number
553-1912-5-ND
Manufacturer
Manufacturer Product Number
PE-96186NL
Description
CMC 6.3A (TYP) 2LN TH
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Through Hole 6.3A (Typ) DCR 40mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
40mOhm
Manufacturer
Pulse Electronics
Operating Temperature
-40°C ~ 125°C
Packaging
Tube
Mounting Type
Through Hole
Part Status
Active
Size / Dimension
1.299" L x 0.720" W (33.00mm x 18.29mm)
Filter Type
Power Line
Height (Max)
1.350" (34.29mm)
Number of Lines
2
Package / Case
Vertical, 4 PC Pin
Current Rating (Max)
6.3A (Typ)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 331
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
18,01000 €8,01 €
156,35867 €95,38 €
305,99567 €179,87 €
605,65383 €339,23 €
1055,39229 €566,19 €
2555,00275 €1.275,70 €
5104,71869 €2.406,53 €
1.0054,66064 €4.683,94 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,01000 €
Unit Price with VAT:9,53190 €