
PE-96179NL | |
|---|---|
DigiKey Part Number | PE-96179NL-ND |
Manufacturer | |
Manufacturer Product Number | PE-96179NL |
Description | CMC 3.15A (TYP) 2LN TH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Through Hole 3.15A (Typ) DCR 40mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Current Rating (Max) | 3.15A (Typ) | |
DC Resistance (DCR) (Max) | 40mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.909" L x 0.614" W (23.10mm x 15.60mm) | |
Height (Max) | 1.108" (28.15mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | 3,43619 € | 1.649,37 € |
| Unit Price without VAT: | 3,43619 € |
|---|---|
| Unit Price with VAT: | 4,08907 € |

