
PE-96178NL | |
|---|---|
DigiKey Part Number | 553-1910-ND |
Manufacturer | |
Manufacturer Product Number | PE-96178NL |
Description | CMC 3.15A (TYP) 2LN TH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Through Hole 3.15A (Typ) DCR 40mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Current Rating (Max) | 3.15A (Typ) | |
DC Resistance (DCR) (Max) | 40mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.102" L x 1.070" W (28.00mm x 27.18mm) | |
Height (Max) | 0.650" (16.51mm) | |
Package / Case | Horizontal, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,44000 € | 5,44 € |
| 10 | 4,46900 € | 44,69 € |
| 40 | 3,97275 € | 158,91 € |
| 80 | 3,74613 € | 299,69 € |
| 120 | 3,61967 € | 434,36 € |
| 280 | 3,36936 € | 943,42 € |
| 520 | 3,19779 € | 1.662,85 € |
| 1.000 | 3,02716 € | 3.027,16 € |
| Unit Price without VAT: | 5,44000 € |
|---|---|
| Unit Price with VAT: | 6,47360 € |

