
PE-96175NL | |
|---|---|
DigiKey Part Number | PE-96175NL-ND |
Manufacturer | |
Manufacturer Product Number | PE-96175NL |
Description | CMC 3.15A (TYP) 2LN TH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Through Hole 3.15A (Typ) DCR 70mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Current Rating (Max) | 3.15A (Typ) | |
DC Resistance (DCR) (Max) | 70mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.102" L x 1.070" W (28.00mm x 27.18mm) | |
Height (Max) | 0.660" (16.76mm) | |
Package / Case | Horizontal, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 4,35340 € | 1.741,36 € |
| Unit Price without VAT: | 4,35340 € |
|---|---|
| Unit Price with VAT: | 5,18055 € |

