
PE-96173NL | |
|---|---|
DigiKey Part Number | PE-96173NL-ND |
Manufacturer | |
Manufacturer Product Number | PE-96173NL |
Description | CMC 3.15A (TYP) 2LN TH |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Through Hole 3.15A (Typ) DCR 100mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Current Rating (Max) | 3.15A (Typ) | |
DC Resistance (DCR) (Max) | 100mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.299" L x 0.720" W (33.00mm x 18.29mm) | |
Height (Max) | 1.350" (34.29mm) | |
Package / Case | Vertical, 4 PC Pin |

