
PE-92414NL | |
|---|---|
DigiKey Part Number | 553-2117-ND |
Manufacturer | |
Manufacturer Product Number | PE-92414NL |
Description | FIXED IND 35.6UH 5A 23 MOHM TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 35.6 µH Unshielded Toroidal Inductor 5 A 23mOhm Max Radial, Horizontal (Open) |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 23mOhm Max |
Packaging Tray | Operating Temperature -40°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 20 kHz |
Type Toroidal | Mounting Type Through Hole |
Inductance | Package / Case Radial, Horizontal (Open) |
Tolerance ±20% | Size / Dimension 1.050" Dia (26.67mm) |
Current Rating (Amps) | Height - Seated (Max) 0.550" (13.97mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,75000 € | 3,75 € |
| 10 | 3,08900 € | 30,89 € |
| 25 | 2,85760 € | 71,44 € |
| 50 | 2,69440 € | 134,72 € |
| 100 | 2,54050 € | 254,05 € |
| 250 | 2,35084 € | 587,71 € |
| 500 | 2,21704 € | 1.108,52 € |
| 1.000 | 2,09107 € | 2.091,07 € |
| 2.500 | 2,00917 € | 5.022,93 € |
| Unit Price without VAT: | 3,75000 € |
|---|---|
| Unit Price with VAT: | 4,46250 € |

