
PE-92116KNL | |
|---|---|
DigiKey Part Number | 553-1742-ND |
Manufacturer | |
Manufacturer Product Number | PE-92116KNL |
Description | FIXED IND 55UH 7A 17 MOHM TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 55 µH Unshielded Toroidal Inductor 7 A 17mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
EDA/CAD Models | PE-92116KNL Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 17mOhm Max |
Packaging Tray | Operating Temperature -40°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 20 kHz |
Type Toroidal | Mounting Type Through Hole |
Inductance | Package / Case Radial, Vertical (Open) |
Tolerance ±20% | Size / Dimension 1.300" L x 0.700" W (33.02mm x 17.78mm) |
Current Rating (Amps) | Height - Seated (Max) 1.400" (35.56mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,23000 € | 4,23 € |
| 10 | 3,47700 € | 34,77 € |
| 35 | 3,12629 € | 109,42 € |
| 70 | 2,94771 € | 206,34 € |
| 105 | 2,84819 € | 299,06 € |
| 280 | 2,62121 € | 733,94 € |
| 525 | 2,48562 € | 1.304,95 € |
| 1.015 | 2,35116 € | 2.386,43 € |
| 2.520 | 2,29167 € | 5.775,01 € |
| Unit Price without VAT: | 4,23000 € |
|---|---|
| Unit Price with VAT: | 5,03370 € |

