
PE-92111NL | |
|---|---|
DigiKey Part Number | PE-92111NL-ND |
Manufacturer | |
Manufacturer Product Number | PE-92111NL |
Description | FIXED IND 40UH 4A 27 MOHM TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 40 µH Unshielded Toroidal Inductor 4 A 27mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 27mOhm Max |
Packaging Tray | Operating Temperature -40°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 20 kHz |
Type Toroidal | Mounting Type Through Hole |
Inductance | Package / Case Radial, Vertical (Open) |
Tolerance ±20% | Size / Dimension 0.850" Dia x 0.410" W (21.59mm x 10.41mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 € | 2,11 € |
| 10 | 1,73500 € | 17,35 € |
| 25 | 1,60560 € | 40,14 € |
| 70 | 1,47100 € | 102,97 € |
| 140 | 1,38707 € | 194,19 € |
| 280 | 1,30793 € | 366,22 € |
| 560 | 1,23341 € | 690,71 € |
| 1.050 | 1,16957 € | 1.228,05 € |
| 2.520 | 1,08628 € | 2.737,43 € |
| Unit Price without VAT: | 2,11000 € |
|---|---|
| Unit Price with VAT: | 2,51090 € |

