
PE-92111KNL | |
|---|---|
DigiKey Part Number | 553-1551-ND |
Manufacturer | |
Manufacturer Product Number | PE-92111KNL |
Description | FIXED IND 40UH 4A 27 MOHM TH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 40 µH Unshielded Toroidal Inductor 4 A 27mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
EDA/CAD Models | PE-92111KNL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 27mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 20 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical (Open) | |
Supplier Device Package | - | |
Size / Dimension | 0.850" L x 0.450" W (21.59mm x 11.43mm) | |
Height - Seated (Max) | 0.950" (24.13mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,74000 € | 2,74 € |
| 20 | 2,12100 € | 42,42 € |
| 40 | 1,99975 € | 79,99 € |
| 60 | 1,93200 € | 115,92 € |
| 100 | 1,85010 € | 185,01 € |
| 260 | 1,70627 € | 443,63 € |
| 500 | 1,61442 € | 807,21 € |
| 1.000 | 1,52258 € | 1.522,58 € |
| 2.500 | 1,41192 € | 3.529,80 € |
| Unit Price without VAT: | 2,74000 € |
|---|---|
| Unit Price with VAT: | 3,26060 € |

