
PE-92109KNL | |
|---|---|
DigiKey Part Number | PE-92109KNL-ND |
Manufacturer | |
Manufacturer Product Number | PE-92109KNL |
Description | FIXED IND 165UH 4A 70 MOHM TH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 165 µH Unshielded Toroidal Inductor 4 A 70mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
EDA/CAD Models | PE-92109KNL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 70mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 20 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical (Open) | |
Supplier Device Package | - | |
Size / Dimension | 1.300" L x 0.700" W (33.02mm x 17.78mm) | |
Height - Seated (Max) | 1.400" (35.56mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,92000 € | 3,92 € |
| 10 | 3,22700 € | 32,27 € |
| 35 | 2,90171 € | 101,56 € |
| 70 | 2,73600 € | 191,52 € |
| 105 | 2,64352 € | 277,57 € |
| 280 | 2,43289 € | 681,21 € |
| 525 | 2,30699 € | 1.211,17 € |
| 1.015 | 2,18217 € | 2.214,90 € |
| 2.520 | 2,10847 € | 5.313,34 € |
| Unit Price without VAT: | 3,92000 € |
|---|---|
| Unit Price with VAT: | 4,66480 € |

