
PE-92108NL | |
|---|---|
DigiKey Part Number | PE-92108NL-ND |
Manufacturer | |
Manufacturer Product Number | PE-92108NL |
Description | FIXED IND 67UH 3.6A 45 MOHM TH |
Customer Reference | |
Detailed Description | 67 µH Unshielded Toroidal Inductor 3.6 A 45mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 45mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 20 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical (Open) | |
Supplier Device Package | - | |
Size / Dimension | 1.050" Dia x 0.550" W (26.67mm x 13.97mm) | |
Height - Seated (Max) | - |

