Direct
Similar

PE-92108K | |
|---|---|
DigiKey Part Number | PE-92108K-ND |
Manufacturer | |
Manufacturer Product Number | PE-92108K |
Description | FIXED IND 67UH 3.6A 45 MOHM TH |
Customer Reference | |
Detailed Description | 67 µH Unshielded Toroidal Inductor 3.6 A 45mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 45mOhm Max |
Packaging Tray | Operating Temperature -40°C ~ 130°C |
Part Status Obsolete | Inductance Frequency - Test 20 kHz |
Type Toroidal | Mounting Type Through Hole |
Inductance | Package / Case Radial, Vertical (Open) |
Tolerance ±20% | Size / Dimension 0.970" L x 0.610" W (24.64mm x 15.50mm) |
Current Rating (Amps) | Height - Seated (Max) 1.100" (27.94mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE-92108KNL | Pulse Electronics | 0 | 553-1553-ND | 3,56000 € | Direct |
| SH50C-3.0-100 | Amgis, LLC | 176 | TE2156-ND | 6,60000 € | Similar |



