70 µH Unshielded Toroidal Inductor 3 A 52mOhm Max Radial, Vertical (Open)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE-92104KNL

DigiKey Part Number
553-1821-5-ND
Manufacturer
Manufacturer Product Number
PE-92104KNL
Description
FIXED IND 70UH 3A 52 MOHM TH
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
70 µH Unshielded Toroidal Inductor 3 A 52mOhm Max Radial, Vertical (Open)
Datasheet
 Datasheet
EDA/CAD Models
PE-92104KNL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Type
Toroidal
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
52mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 130°C
Inductance Frequency - Test
20 kHz
Features
-
Mounting Type
Through Hole
Package / Case
Radial, Vertical (Open)
Supplier Device Package
-
Size / Dimension
0.850" L x 0.450" W (21.59mm x 11.43mm)
Height - Seated (Max)
0.950" (24.13mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 504
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
12,83000 €2,83 €
102,33100 €23,31 €
252,15600 €53,90 €
701,97557 €138,29 €
1401,86279 €260,79 €
2801,75650 €491,82 €
5601,65650 €927,64 €
1.0501,57083 €1.649,37 €
2.5201,46840 €3.700,37 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,83000 €
Unit Price with VAT:3,36770 €