
PE-92102NL | |
|---|---|
DigiKey Part Number | 553-1906-ND |
Manufacturer | |
Manufacturer Product Number | PE-92102NL |
Description | FIXED IND 100UH 2.6A 100 MOHM TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µH Unshielded Toroidal Inductor 2.6 A 100mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 100mOhm Max |
Packaging Tray | Operating Temperature -40°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 20 kHz |
Type Toroidal | Mounting Type Through Hole |
Inductance | Package / Case Radial, Vertical (Open) |
Tolerance ±20% | Size / Dimension 0.850" Dia x 0.410" W (21.59mm x 10.41mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,36000 € | 2,36 € |
| 10 | 1,94700 € | 19,47 € |
| 25 | 1,80120 € | 45,03 € |
| 70 | 1,65043 € | 115,53 € |
| 140 | 1,55621 € | 217,87 € |
| 280 | 1,46743 € | 410,88 € |
| 560 | 1,38382 € | 774,94 € |
| 1.050 | 1,31222 € | 1.377,83 € |
| 2.520 | 1,21881 € | 3.071,40 € |
| Unit Price without VAT: | 2,36000 € |
|---|---|
| Unit Price with VAT: | 2,80840 € |

