
PE-92100KNL | |
|---|---|
DigiKey Part Number | 553-1552-ND |
Manufacturer | |
Manufacturer Product Number | PE-92100KNL |
Description | FIXED IND 25UH 2.6A 43 MOHM TH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 25 µH Unshielded Toroidal Inductor 2.6 A 43mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
EDA/CAD Models | PE-92100KNL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 43mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 20 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical (Open) | |
Supplier Device Package | - | |
Size / Dimension | 0.580" L x 0.340" W (14.73mm x 8.64mm) | |
Height - Seated (Max) | 0.650" (16.51mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,40000 € | 2,40 € |
| 10 | 1,97200 € | 19,72 € |
| 25 | 1,82440 € | 45,61 € |
| 50 | 1,72040 € | 86,02 € |
| 100 | 1,62210 € | 162,21 € |
| 300 | 1,47783 € | 443,35 € |
| 500 | 1,41530 € | 707,65 € |
| 1.000 | 1,33477 € | 1.334,77 € |
| 2.500 | 1,23550 € | 3.088,75 € |
| Unit Price without VAT: | 2,40000 € |
|---|---|
| Unit Price with VAT: | 2,85600 € |

