
PE-8271 | |
|---|---|
DigiKey Part Number | PE-8271-ND |
Manufacturer | |
Manufacturer Product Number | PE-8271 |
Description | TRANSFORMER 500UH TH |
Customer Reference | |
Category | Inductance 500 µH |
Manufacturer Pulse Electronics | Mounting Type Through Hole |
Packaging Tube | Size / Dimension 0.500" L x 0.350" W (12.70mm x 8.89mm) |
Part Status Obsolete | Height - Seated (Max) 0.250" (6.35mm) |

