
PE-8270 | |
|---|---|
DigiKey Part Number | PE-8270-ND |
Manufacturer | |
Manufacturer Product Number | PE-8270 |
Description | TRANSFORMER 2MH TH |
Customer Reference | |
Category | Inductance 2 mH |
Manufacturer Pulse Electronics | Mounting Type Through Hole |
Packaging Tube | Size / Dimension 0.500" L x 0.350" W (12.70mm x 8.89mm) |
Part Status Obsolete | Height - Seated (Max) 0.250" (6.35mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE-8270NL | Pulse Electronics | 78 | 553-PE-8270NL-ND | 2,72000 € | Direct |


