
PE-69012 | |
|---|---|
DigiKey Part Number | 553-2127-ND |
Manufacturer | |
Manufacturer Product Number | PE-69012 |
Description | PULSE XFMR 1:1 TX 1:1 RX |
Customer Reference | |
Detailed Description | LAN 10/100 Base-T Pulse Transformer 1:1 Transmitter, 1:1 Receiver Surface Mount |
Datasheet | Datasheet |
Category | Turns Ratio - Primary:Secondary 1:1 Transmitter, 1:1 Receiver |
Manufacturer Pulse Electronics | Mounting Type Surface Mount |
Packaging Tube | Size / Dimension 1.000" L x 0.350" W (25.40mm x 8.89mm) |
Part Status Obsolete | Height - Seated (Max) 0.094" (2.39mm) |
Transformer Type LAN 10/100 Base-T | Operating Temperature 0°C ~ 70°C |

