8 Line Common Mode Choke Surface Mount DCR 350mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Line Common Mode Choke Surface Mount DCR 350mOhm
PE-69011NL

PE-69011NLT

DigiKey Part Number
553-PE-69011NLTTR-ND - Tape & Reel (TR)
553-PE-69011NLTCT-ND - Cut Tape (CT)
553-PE-69011NLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PE-69011NLT
Description
CMC 8LN SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Line Common Mode Choke Surface Mount DCR 350mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
8
Current Rating (Max)
-
DC Resistance (DCR) (Max)
350mOhm
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.500" L x 0.275" W (12.70mm x 6.99mm)
Height (Max)
0.200" (5.08mm)
Package / Case
Vertical, 16 Gull Wing
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.008
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,95000 €5,95 €
104,88800 €48,88 €
254,52240 €113,06 €
504,26400 €213,20 €
1004,09330 €409,33 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8503,35599 €2.852,59 €
1.7003,34418 €5.685,11 €
Manufacturers Standard Package
Unit Price without VAT:5,95000 €
Unit Price with VAT:7,08050 €