


PE-69011NLT | |
|---|---|
DigiKey Part Number | 553-PE-69011NLTTR-ND - Tape & Reel (TR) 553-PE-69011NLTCT-ND - Cut Tape (CT) 553-PE-69011NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE-69011NLT |
Description | CMC 8LN SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 Line Common Mode Choke Surface Mount DCR 350mOhm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 350mOhm |
Manufacturer Pulse Electronics | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.500" L x 0.275" W (12.70mm x 6.99mm) |
Part Status Active | Height (Max) 0.200" (5.08mm) |
Filter Type Signal Line | Package / Case Vertical, 16 Gull Wing |
Number of Lines 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,87000 € | 5,87 € |
| 10 | 4,82700 € | 48,27 € |
| 25 | 4,46600 € | 111,65 € |
| 50 | 4,21100 € | 210,55 € |
| 100 | 4,04240 € | 404,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 3,31426 € | 2.817,12 € |
| 1.700 | 3,30261 € | 5.614,44 € |
| Unit Price without VAT: | 5,87000 € |
|---|---|
| Unit Price with VAT: | 6,98530 € |

