Image for PE-68992NL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE-68992NL

DigiKey Part Number
PE-68992NL-ND
Manufacturer
Manufacturer Product Number
PE-68992NL
Description
XFRMR ISDN S-INTERFACE 1CS:2CT
Customer Reference
Detailed Description
22mH Isolation and Data Interface (Encapsulated) Pulse Transformer 1CS:2CT Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Turns Ratio - Primary:Secondary
1CS:2CT
Manufacturer
Pulse Electronics
Mounting Type
Through Hole
Packaging
Tube
Size / Dimension
0.750" L x 0.750" W (19.05mm x 19.05mm)
Part Status
Obsolete
Height - Seated (Max)
0.500" (12.70mm)
Transformer Type
Isolation and Data Interface (Encapsulated)
Operating Temperature
0°C ~ 70°C
Inductance
22mH
Weight
0.09 oz (2.56 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.