Image for PE-68882NLT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE-68882NLT

DigiKey Part Number
PE-68882NLT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PE-68882NLT
Description
XFRMR 1CT:1.15CT/1CT:1CT SMD
Customer Reference
Detailed Description
1.6mH, 1.6mH T1/E1 (Dual) Pulse Transformer 1CT:1.15CT, 1CT:1CT Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Turns Ratio - Primary:Secondary
1CT:1.15CT, 1CT:1CT
Manufacturer
Pulse Electronics
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Size / Dimension
0.675" L x 0.456" W (17.15mm x 11.58mm)
Part Status
Obsolete
Height - Seated (Max)
0.340" (8.64mm)
Transformer Type
T1/E1 (Dual)
Operating Temperature
-40°C ~ 85°C
Inductance
1.6mH, 1.6mH
Weight
0.09 oz (2.56 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types