
PE-68882NL | |
|---|---|
DigiKey Part Number | PE-68882NL-ND |
Manufacturer | |
Manufacturer Product Number | PE-68882NL |
Description | XFRMR 1CT:1.15CT/1CT:1CT SMD |
Customer Reference | |
Detailed Description | 1.6mH, 1.6mH T1/E1 (Dual) Pulse Transformer 1CT:1.15CT, 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Transformer Type | T1/E1 (Dual) | |
Inductance | 1.6mH, 1.6mH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1.15CT, 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.675" L x 0.456" W (17.15mm x 11.58mm) | |
Height - Seated (Max) | 0.340" (8.64mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | 0.09 oz (2.56 g) |

