Image for PE-68866NL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE-68866NL

DigiKey Part Number
PE-68866NL-ND
Manufacturer
Manufacturer Product Number
PE-68866NL
Description
XFRMR 1:1/1.26 / 1:2CT 1.5/1.2MH
Customer Reference
Detailed Description
1.2mH, 1.5mH T1/E1 (Dual) Pulse Transformer 1:1/1.26, 1:2CT Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Turns Ratio - Primary:Secondary
1:1/1.26, 1:2CT
Manufacturer
Pulse Electronics
Mounting Type
Surface Mount
Packaging
Tube
Size / Dimension
0.675" L x 0.456" W (17.15mm x 11.58mm)
Part Status
Obsolete
Height - Seated (Max)
0.340" (8.64mm)
Transformer Type
T1/E1 (Dual)
Operating Temperature
0°C ~ 70°C
Inductance
1.2mH, 1.5mH
Weight
0.09 oz (2.56 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.