Direct

PE-68828T | |
|---|---|
DigiKey Part Number | PE-68828T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PE-68828T |
Description | PULSE XFMR 1CT:1CT TX 1CT:2CT RX |
Customer Reference | |
Detailed Description | 1.2mH, 1.2mH Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
Category | Turns Ratio - Primary:Secondary 1CT:1CT Transmitter, 1CT:1CT Receiver |
Manufacturer Pulse Electronics | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Size / Dimension 0.675" L x 0.456" W (17.15mm x 11.58mm) |
Part Status Obsolete | Height - Seated (Max) 0.340" (8.64mm) |
Inductance 1.2mH, 1.2mH | Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE-68828NLT | Pulse Electronics | 0 | PE-68828NLT-ND | 6,28866 € | Direct |


