PE-68822NL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: 6,28866 €
Datasheet
1.6mH, 1.6mH T1/E1 (Dual) Pulse Transformer 1CT:2CT, 1:1.36CT Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE-68822NL

DigiKey Part Number
PE-68822NL-ND
Manufacturer
Manufacturer Product Number
PE-68822NL
Description
XFRMR 1CT:2CT/1:1.36CT 1.6/1.6MH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.6mH, 1.6mH T1/E1 (Dual) Pulse Transformer 1CT:2CT, 1:1.36CT Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Turns Ratio - Primary:Secondary
1CT:2CT, 1:1.36CT
Manufacturer
Pulse Electronics
Mounting Type
Surface Mount
Packaging
Tube
Size / Dimension
0.675" L x 0.456" W (17.15mm x 11.58mm)
Part Status
Active
Height - Seated (Max)
0.340" (8.64mm)
Transformer Type
T1/E1 (Dual)
Operating Temperature
-40°C ~ 85°C
Inductance
1.6mH, 1.6mH
Weight
0.09 oz (2.56 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PE-68822NLTPulse Electronics0PE-68822NLT-ND6,28866 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
6006,28867 €3.773,20 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,28867 €
Unit Price with VAT:7,48352 €