Image for PE-68664NL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE-68664NL

DigiKey Part Number
PE-68664NL-ND
Manufacturer
Manufacturer Product Number
PE-68664NL
Description
XFRMR T1/CEPT/ISDN-PRI 1:1/1.26
Customer Reference
Detailed Description
1.5mH T1/E1 (Single) Pulse Transformer 1:1/1.26 Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Turns Ratio - Primary:Secondary
1:1/1.26
Manufacturer
Pulse Electronics
Mounting Type
Through Hole
Packaging
Tube
Size / Dimension
0.500" L x 0.350" W (12.70mm x 8.89mm)
Part Status
Obsolete
Height - Seated (Max)
0.250" (6.35mm)
Transformer Type
T1/E1 (Single)
Operating Temperature
-40°C ~ 85°C
Inductance
1.5mH
Weight
0.09 oz (2.56 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.