
PE-68627NL | |
|---|---|
DigiKey Part Number | 553-1904-5-ND |
Manufacturer | |
Manufacturer Product Number | PE-68627NL |
Description | CMC 4LN SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4 Line Common Mode Choke Surface Mount DCR 250mOhm |
Datasheet | Datasheet |
EDA/CAD Models | PE-68627NL Models |
Category | DC Resistance (DCR) (Max) 250mOhm |
Manufacturer Pulse Electronics | Mounting Type Surface Mount |
Packaging Tube | Size / Dimension 0.355" L x 0.345" W (9.02mm x 8.76mm) |
Part Status Active | Height (Max) 0.207" (5.26mm) |
Filter Type Signal Line | Package / Case Vertical, 8 Flat Lead |
Number of Lines 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,80000 € | 3,80 € |
| 10 | 3,12400 € | 31,24 € |
| 45 | 2,74978 € | 123,74 € |
| 90 | 2,59267 € | 233,34 € |
| 135 | 2,50511 € | 338,19 € |
| 270 | 2,36237 € | 637,84 € |
| 540 | 2,22794 € | 1.203,09 € |
| 1.035 | 2,10893 € | 2.182,74 € |
| 2.520 | 2,03657 € | 5.132,16 € |
| Unit Price without VAT: | 3,80000 € |
|---|---|
| Unit Price with VAT: | 4,52200 € |

