2 Line Common Mode Choke Surface Mount DCR 400mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE-68624NLT

DigiKey Part Number
553-2101-2-ND - Tape & Reel (TR)
553-2101-1-ND - Cut Tape (CT)
553-2101-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PE-68624NLT
Description
CMC 2LN SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount DCR 400mOhm
Datasheet
 Datasheet
EDA/CAD Models
PE-68624NLT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Current Rating (Max)
-
DC Resistance (DCR) (Max)
400mOhm
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.260" L x 0.360" W (6.60mm x 9.14mm)
Height (Max)
0.098" (2.49mm)
Package / Case
Vertical, 6 Flat Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,26000 €3,26 €
102,68200 €26,82 €
252,48080 €62,02 €
502,33920 €116,96 €
1002,20560 €220,56 €
2502,10084 €525,21 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5001,75428 €2.631,42 €
3.0001,71636 €5.149,08 €
Manufacturers Standard Package
Unit Price without VAT:3,26000 €
Unit Price with VAT:3,87940 €