
PE-68624NL | |
|---|---|
DigiKey Part Number | 553-1903-5-ND |
Manufacturer | |
Manufacturer Product Number | PE-68624NL |
Description | CMC 2LN SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount DCR 400mOhm |
Datasheet | Datasheet |
EDA/CAD Models | PE-68624NL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Current Rating (Max) | - | |
DC Resistance (DCR) (Max) | 400mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | - | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.260" L x 0.360" W (6.60mm x 9.14mm) | |
Height (Max) | 0.098" (2.49mm) | |
Package / Case | Vertical, 6 Flat Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,26000 € | 3,26 € |
| 10 | 2,68200 € | 26,82 € |
| 25 | 2,48080 € | 62,02 € |
| 85 | 2,23624 € | 190,08 € |
| 170 | 2,10865 € | 358,47 € |
| 255 | 2,03753 € | 519,57 € |
| 510 | 1,92151 € | 979,97 € |
| 1.020 | 1,81227 € | 1.848,52 € |
| 2.550 | 1,71636 € | 4.376,72 € |
| Unit Price without VAT: | 3,26000 € |
|---|---|
| Unit Price with VAT: | 3,87940 € |

