
PE-68517LNLT | |
|---|---|
DigiKey Part Number | 553-PE-68517LNLTTR-ND - Tape & Reel (TR) 553-PE-68517LNLTCT-ND - Cut Tape (CT) 553-PE-68517LNLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE-68517LNLT |
Description | XFRMR MODULE 1PORT 1:1 10/100B-T |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Isolation and Data Interface (Encapsulated) Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | Isolation and Data Interface (Encapsulated) | |
Inductance | - | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.000" L x 0.350" W (25.40mm x 8.89mm) | |
Height - Seated (Max) | 0.370" (9.40mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | 0.09 oz (2.56 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,64000 € | 5,64 € |
| 10 | 5,09000 € | 50,90 € |
| 25 | 4,88440 € | 122,11 € |
| 50 | 4,73340 € | 236,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 4,48850 € | 718,16 € |
| 320 | 4,34788 € | 1.391,32 € |
| 480 | 4,26744 € | 2.048,37 € |
| 800 | 4,16791 € | 3.334,33 € |
| 1.120 | 4,10349 € | 4.595,91 € |
| 1.600 | 4,03616 € | 6.457,86 € |
| Unit Price without VAT: | 5,64000 € |
|---|---|
| Unit Price with VAT: | 6,71160 € |

