
PE-68517LNL | |
|---|---|
DigiKey Part Number | 553-1902-5-ND |
Manufacturer | |
Manufacturer Product Number | PE-68517LNL |
Description | XFRMR MODULE 1PORT 1:1 10/100B-T |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Isolation and Data Interface (Encapsulated) Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transformer Type | Isolation and Data Interface (Encapsulated) | |
Inductance | - | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.000" L x 0.350" W (25.40mm x 8.89mm) | |
Height - Seated (Max) | 0.370" (9.40mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | 0.09 oz (2.56 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,64000 € | 5,64 € |
| 20 | 4,93400 € | 98,68 € |
| 40 | 4,78150 € | 191,26 € |
| 60 | 4,69417 € | 281,65 € |
| 100 | 4,58610 € | 458,61 € |
| 260 | 4,38973 € | 1.141,33 € |
| 500 | 4,25954 € | 2.129,77 € |
| 1.000 | 4,12521 € | 4.125,21 € |
| Unit Price without VAT: | 5,64000 € |
|---|---|
| Unit Price with VAT: | 6,71160 € |

