
PE-68517L | |
|---|---|
DigiKey Part Number | PE-68517L-ND |
Manufacturer | |
Manufacturer Product Number | PE-68517L |
Description | PULSE XFMR 1:1 |
Customer Reference | |
Detailed Description | LAN 10/100 Base-T Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
Category | Turns Ratio - Primary:Secondary 1:1 |
Manufacturer Pulse Electronics | Mounting Type Surface Mount |
Packaging Tube | Size / Dimension 1.000" L x 0.350" W (25.40mm x 8.89mm) |
Part Status Obsolete | Height - Seated (Max) 0.370" (9.40mm) |
Transformer Type LAN 10/100 Base-T | Operating Temperature 0°C ~ 70°C |

