
PE-68515LNL | |
|---|---|
DigiKey Part Number | 553-1565-5-ND |
Manufacturer | |
Manufacturer Product Number | PE-68515LNL |
Description | XFRMR MODULE 1PORT 1:1 10/100B-T |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Isolation and Data Interface (Encapsulated) Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PE-68515LNL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transformer Type | Isolation and Data Interface (Encapsulated) | |
Inductance | - | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.000" L x 0.350" W (25.40mm x 8.89mm) | |
Height - Seated (Max) | 0.370" (9.40mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | 0.09 oz (2.56 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,10000 € | 6,10 € |
| 20 | 5,33700 € | 106,74 € |
| 40 | 5,17200 € | 206,88 € |
| 60 | 5,07750 € | 304,65 € |
| 100 | 4,96060 € | 496,06 € |
| 260 | 4,74785 € | 1.234,44 € |
| 500 | 4,60686 € | 2.303,43 € |
| 1.000 | 4,46145 € | 4.461,45 € |
| Unit Price without VAT: | 6,10000 € |
|---|---|
| Unit Price with VAT: | 7,25900 € |


