Flyback Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Flyback Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation Surface Mount
PE-68422NL

PE-68422NL

DigiKey Part Number
PE-68422NL-ND
Manufacturer
Manufacturer Product Number
PE-68422NL
Description
XFMR FLYBACK DC/DC CONV SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Flyback Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Primary
18 ~ 36V
Manufacturer
Pulse Electronics
Voltage - Isolation
1500Vrms
Packaging
Tray
Operating Temperature
-40°C ~ 130°C
Part Status
Active
Mounting Type
Surface Mount
Type
For DC/DC Converters
Size / Dimension
0.970" L x 1.070" W (24.64mm x 27.18mm)
Applications
Flyback Converters
Height - Seated (Max)
0.680" (17.27mm)
Intended Chipset
LM2585, LM2586, LM2587, LM2588
Footprint
0.970" L x 1.070" W (24.64mm x 27.18mm)
Chipset Manufacturer
National Semiconductor
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 69
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
114,54000 €14,54 €
1013,09700 €130,97 €
3512,36600 €432,81 €
7011,97714 €838,40 €
10511,75457 €1.234,23 €
28011,23129 €3.144,76 €
52510,90699 €5.726,17 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:14,54000 €
Unit Price with VAT:17,30260 €