


PE-68414NL | |
|---|---|
DigiKey Part Number | PE-68414NL-ND |
Manufacturer | |
Manufacturer Product Number | PE-68414NL |
Description | XFMR FLYBACK DC/DC CONV SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | LM2585, LM2586, LM2587, LM2588 | |
Chipset Manufacturer | National Semiconductor | |
Voltage - Primary | 18 ~ 36V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 1500Vrms | |
Inductance @ Frequency | - | |
Frequency | - | |
Operating Temperature | -40°C ~ 130°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.920" L x 1.040" W (23.37mm x 26.42mm) | |
Height - Seated (Max) | 0.480" (12.19mm) | |
Footprint | 0.920" L x 1.040" W (23.37mm x 26.42mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,38000 € | 8,38 € |
| 10 | 7,56200 € | 75,62 € |
| 30 | 7,19367 € | 215,81 € |
| 60 | 6,96950 € | 418,17 € |
| 120 | 6,75133 € | 810,16 € |
| 270 | 6,50356 € | 1.755,96 € |
| 510 | 6,31480 € | 3.220,55 € |
| 1.020 | 6,11470 € | 6.236,99 € |
| Unit Price without VAT: | 8,38000 € |
|---|---|
| Unit Price with VAT: | 9,97220 € |

