
PE-68411NL | |
|---|---|
DigiKey Part Number | 553-3322-ND |
Manufacturer | |
Manufacturer Product Number | PE-68411NL |
Description | XFMR FLYBACK DC/DC CONV SMD |
Customer Reference | |
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation Surface Mount |
Datasheet | Datasheet |
Category | Voltage - Primary 8 ~ 16V |
Manufacturer Pulse Electronics | Voltage - Isolation 1500Vrms |
Packaging Tray | Operating Temperature -40°C ~ 130°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type For DC/DC Converters | Size / Dimension 0.920" L x 1.040" W (23.37mm x 26.42mm) |
Applications Flyback Converters | Height - Seated (Max) 0.480" (12.19mm) |
Intended Chipset LM2585, LM2586, LM2587, LM2588 | Footprint 0.920" L x 1.040" W (23.37mm x 26.42mm) |
Chipset Manufacturer National Semiconductor |

