
PE-68279NL | |
|---|---|
DigiKey Part Number | PE-68279NL-ND |
Manufacturer | |
Manufacturer Product Number | PE-68279NL |
Description | TRANSFORMER SMD |
Customer Reference | |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
For Use With/Related Products | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.430" L x 0.353" W (10.93mm x 8.47mm) | |
Height - Seated (Max) | 0.253" (6.43mm) | |
Weight | 0.04 oz (1.14 g) |

