
PE-68210NLT | |
|---|---|
DigiKey Part Number | 553-PE-68210NLTTR-ND - Tape & Reel (TR) 553-PE-68210NLTCT-ND - Cut Tape (CT) 553-PE-68210NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE-68210NLT |
Description | CURR SENSE XFMR 1:1:50 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1:1:50 Current Sense Transformer 50kHz ~ 500kHz 1.15mOhm Primary, 380mOhm Secondary 3.8 mH Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PE-68210NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 50kHz ~ 500kHz | |
Type | Invasive | |
Inductance | 3.8 mH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1:50 | |
Current Ratio | - | |
DC Resistance (DCR) | 1.15mOhm Primary, 380mOhm Secondary | |
Ratings | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.495" L x 0.490" W (12.57mm x 12.45mm) | |
Height - Seated (Max) | 0.280" (7.11mm) | |
Termination Style | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,69000 € | 2,69 € |
| 10 | 2,42500 € | 24,25 € |
| 25 | 2,32840 € | 58,21 € |
| 50 | 2,25760 € | 112,88 € |
| 100 | 2,18840 € | 218,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 2,08227 € | 624,68 € |
| 600 | 2,01757 € | 1.210,54 € |
| 900 | 1,98050 € | 1.782,45 € |
| 1.500 | 1,93462 € | 2.901,93 € |
| 2.100 | 1,90491 € | 4.000,31 € |
| 3.000 | 1,87384 € | 5.621,52 € |
| Unit Price without VAT: | 2,69000 € |
|---|---|
| Unit Price with VAT: | 3,20110 € |

