
PE-68062LNL | |
|---|---|
DigiKey Part Number | PE-68062LNL-ND |
Manufacturer | |
Manufacturer Product Number | PE-68062LNL |
Description | MODULE XFRMR/CHOKE QUAD 40-SOIC |
Customer Reference | |
Detailed Description | Pulse Transformer 1CT:1.41CT Surface Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Transformer Type | - | |
Inductance | - | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1.41CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.125" L x 0.485" W (28.58mm x 12.32mm) | |
Height - Seated (Max) | 0.230" (5.84mm) | |
Operating Temperature | 0°C ~ 70°C |

