
PE-68056QNLT | |
|---|---|
DigiKey Part Number | 553-PE-68056QNLTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PE-68056QNLT |
Description | MODULE INTERFACE 10BASE-T SMD |
Customer Reference | |
Detailed Description | Isolation and Data Interface (Encapsulated) Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Transformer Type | Isolation and Data Interface (Encapsulated) | |
Inductance | - | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.920" L x 0.385" W (23.37mm x 9.78mm) | |
Height - Seated (Max) | 0.230" (5.84mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | 0.09 oz (2.56 g) |

