Image for PE-68056NL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE-68056NL

DigiKey Part Number
553-3766-ND
Manufacturer
Manufacturer Product Number
PE-68056NL
Description
PULSE XFMR 1:1
Customer Reference
Detailed Description
LAN 10G Base-T Pulse Transformer 1:1 Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Turns Ratio - Primary:Secondary
1:1
Manufacturer
Pulse Electronics
Mounting Type
Surface Mount
Packaging
Bulk
Size / Dimension
0.920" L x 0.385" W (23.37mm x 9.78mm)
Part Status
Obsolete
Height - Seated (Max)
0.230" (5.84mm)
Transformer Type
LAN 10G Base-T
Operating Temperature
0°C ~ 70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types